You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IRS20957SPBF - 

MOSFET Gate Driver, Half Bridge, 10V-15V Supply, 1.2A Out, 80ns Delay, SOIC-16

IRS20957SPBF - MOSFET Gate Driver, Half Bridge, 10V-15V Supply, 1.2A Out, 80ns Delay, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRS20957SPBF
Order Code:
1925142
Technical Datasheet:
IRS20957SPBF   Datasheet
See all Technical Docs

Product Overview

The IRS20957SPBF is a high voltage, high speed MOSFET Driver with a floating PWM input designed for Class-D audio amplifier applications. Bi-directional current sensing detects over current conditions during positive and negative load currents without any external shunt resistors. A built-in protection control block provides a secure protection sequence against over-current conditions and a programmable reset timer. The internal dead-time generation block enables accurate gate switching and optimum dead-time setting for better audio performance, such as lower THD and lower audio noise floor.
  • Floating PWM input enables easy half bridge implementation
  • Programmable bi-directional overcurrent protection with self-reset function
  • High noise immunity
  • ±100V Ratings deliver up to 500W in output power
  • 3.3/5V Logic compatible input
  • Operates up to 800kHz

Applications

Audio, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Half Bridge
:
1.2A
:
10V
:
15V
:
SOIC
:
16Pins
:
95ns
:
80ns
:
-
:
150°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.188.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.188.53
 
10+ Rs.169.54
 
100+ Rs.138.89
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.