You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRS2127SPBF - 

Current Sensor, Bootstrap Operation, 60 µA, SOIC, 8 Pins, 10 V, 20 V

IRS2127SPBF - Current Sensor, Bootstrap Operation, 60 µA, SOIC, 8 Pins, 10 V, 20 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRS2127SPBF
Order Code:
1603659
Also Known As:
SP001534812
Technical Datasheet:
IRS2127SPBF   Datasheet
See all Technical Docs

Product Overview

The IRS2127SPBF is a high voltage, high speed power 1-channel Current Sensing MOSFET and IGBT Driver. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL outputs, down to 3.3V. The protection circuitry detects over-current in the driven power transistor and terminates the gate drive voltage. An open drain FAULT signal is provided to indicate that an over-current shutdown has occurred. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side or low-side configuration which operates up to 600V.
  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • 12 to 20V Application-specific gate motor arrive range
  • 3.3V, 5V and 15V Input logic compatible

Applications

Sensing & Instrumentation, Motor Drive & Control

Product Information

:
60µA
:
-
:
SOIC
:
8Pins
:
10V
:
20V
:
-40°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001534812

Associated Products

Compare Selected

Related Searches

1,140 In stock

1,140 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/2/20

Rs.108.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.108.45
 
10+ Rs.92.15
 
100+ Rs.73.72
 
500+ Rs.64.58
 
1000+ Rs.53.45
 
2500+ Rs.49.83
 
5000+ Rs.47.99
 
10000+ Rs.46.08