You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRS21531DPBF

Dual MOSFET Driver IC, Half Bridge, 10.1V-16.8V Supply, 260mA Out, 350ns Delay, DIP-8

IRS21531DPBF - Dual MOSFET Driver IC, Half Bridge, 10.1V-16.8V Supply, 260mA Out, 350ns Delay, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRS21531DPBF
Order Code:
1498199
Technical Datasheet:
IRS21531DPBF   Datasheet
See all Technical Docs

Product Overview

The IRS21531DPBF is a self-oscillating half-bridge Gate Driver IC using a more advanced silicon platform and incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. The HVIC and latch immune CMOS technologies enable rugged monolithic construction. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Noise immunity is achieved with low di/dt peak of the gate driver. It is based on the popular IR2153 self-oscillating half-bridge gate driver IC.
  • CT, RT programmable oscillator
  • Micropower start-up
  • Non-latched shutdown on CT pin
  • Internal bootstrap FET
  • Excellent latch immunity on all inputs and outputs
  • ±50V/ns dV/dt Immunity
  • ESD protection on all pins
  • Internal dead time

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Half Bridge

:
260mA

:
10.1V

:
16.8V

:
DIP

:
8Pins

:
-

:
350ns

:
-40°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 16/11/20

Notify me when back in stock

Rs.224.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.224.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.190.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.133.01
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.129.13
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.