You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRS2153DPBF

Dual MOSFET Driver, Half Bridge Self-OSC, 10.1V-16.8V Supply, 0.26A Out, 350ns Delay, DIP-8

IRS2153DPBF - Dual MOSFET Driver, Half Bridge Self-OSC, 10.1V-16.8V Supply, 0.26A Out, 350ns Delay, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRS2153DPBF
Order Code:
1271804
Technical Datasheet:
IRS2153DPBF   Datasheet
See all Technical Docs

Product Overview

The IRS2153DPBF is a self-oscillating half-bridge Gate Driver IC using a more advanced silicon platform and incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. The HVIC and latch immune CMOS technologies enable rugged monolithic construction. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Noise immunity is achieved with low di/dt peak of the gate driver. It is based on the popular IR2153 self-oscillating half-bridge gate driver IC.
  • CT, RT programmable oscillator
  • Micropower start-up
  • Non-latched shutdown on CT pin
  • Internal bootstrap FET
  • Excellent latch immunity on all inputs and outputs
  • ±50V/ns dV/dt Immunity
  • ESD protection on all pins
  • Internal dead time

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
260mA

:
10.1V

:
16.8V

:
DIP

:
8Pins

:
-

:
350ns

:
-40°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

1,133 In stock Need more?

1,133 available for 4 - 6 business days delivery

Rs.133.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.133.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.113.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.79.24
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.77.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.