You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KIT_DRIVER_2EDN7524G - 

Evaluation Board, EiceDRIVER 2EDF7524G Gate Driver, Dual Channel, Non-Isolated

KIT_DRIVER_2EDN7524G - Evaluation Board, EiceDRIVER 2EDF7524G Gate Driver, Dual Channel, Non-Isolated
KIT_DRIVER_2EDN7524G - Evaluation Board, EiceDRIVER 2EDF7524G Gate Driver, Dual Channel, Non-Isolated

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
KIT_DRIVER_2EDN7524G
Order Code:
2981502

Product Overview

Evaluation kit for EiceDRIVER™ 2EDN7524G dual-channel low side non-isolated gate driver IC. The complete driving circuitry is integrated into the board to allow a simple and practical step-by-step discovery of the 2EDN7524R characteristic and to evaluate the influence of the surrounding driving circuitry on the signal delivered to the load. The evaluation kit requires an external function generator and a DC power supply to provide the input signals to the 2EDN7524R. Target application is switched-mode power supplies (SMPS).
  • Possible to evaluate influence of gate load (Rg or Cgs) on driving behaviour of the 2EDN7524G
  • Easy to replace and test different power MOSFETs in TO-220 package
  • 10V to 20V supply voltage
  • Low side switch topology

Product Information

:
Infineon
:
2EDN7524G
:
Power Management
:
MOSFET Gate Driver
:
Evaluation Kit 2EDN7524G
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Rs.2,728.058

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,728.058