You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PVD1352NPBF - 

MOSFET Relay, SPST-NO, 550 mA, Through Hole, 100 V, 1.5 ohm, 4 kV

PVD1352NPBF - MOSFET Relay, SPST-NO, 550 mA, Through Hole, 100 V, 1.5 ohm, 4 kV
PVD1352NPBF - MOSFET Relay, SPST-NO, 550 mA, Through Hole, 100 V, 1.5 ohm, 4 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVD1352NPBF
Order Code:
2576883
Product Range
PVD13 Series
Also Known As:
SP001544278
Technical Datasheet:
PVD1352NPBF   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
550mA
:
Through Hole
:
100V
:
1.5ohm
:
4kV
:
25mA
:
PVD13 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PVD1352NPBF is a HEXFET® thru-hole power MOSFET Photovoltaic Relay with bounce-free operation. This DC relay (PVD) is a single-pole, normally open solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilizes international rectifiers HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. It overcomes the limitations of both conventional electromechanical and reed relays by offering the solid state advantages of long life, fast operating speed, low pick-up power, bounce-free operation, low thermal offset voltages. These advantages allow product improvement and design innovations in many applications such as process control, multiplexing, automatic test equipment and data acquisition.
  • Solid-state reliability
  • 10¹⁰ off-state resistance
  • 1000V/µsec dv/dt
  • 4000Vrms I/O isolation

Applications

Industrial, Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Also Known As

SP001544278

Related Searches

1,640 In stock

1,640 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

10 will be available for delivery on 4/10/19

More stock available week commencing 17/2/20

Rs.582.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.582.91
 
10+ Rs.546.71
 
25+ Rs.485.93
 
50+ Rs.461.63
 
100+ Rs.437.34
 
250+ Rs.388.75