You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PVI5050NSPBF

Optocoupler, 1 Channel, Surface Mount DIP, 4 Pins, 4 kV, PVI Series

PVI5050NSPBF - Optocoupler, 1 Channel, Surface Mount DIP, 4 Pins, 4 kV, PVI Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVI5050NSPBF
Order Code:
2781006
Product Range
PVI Series
Also Known As:
SP001541288
Technical Datasheet:
PVI5050NSPBF   Datasheet
See all Technical Docs

Product Overview

The PVI5050NSPBF is a 1-channel 4-pin surface-mount Photovoltaic Isolator generates an electrically isolated DC voltage upon receipt of a DC input signal. It is capable of directly driving gates of power MOSFETs or IGBTs. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output. The output is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. The PVI series is ideally suited for applications requiring high-current or high-voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits. It can be used for directly driving gates of power MOSFETs. The PVI series photovoltaic isolators employ fast turn-OFF circuitry. It is suitable for load distribution, current-to-voltage conversion and solid-state relay.
  • Isolated voltage source
  • Monolithic construction
  • Solid-state reliability
  • Up to 8µA output

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
Surface Mount DIP

:
4Pins

:
4kV

:
PVI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

SP001541288

Available for back order

More stock available to supplier lead times which is approximately 4/1/21

Notify me when back in stock

Rs.561.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.561.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.467.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.327.08
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.271.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.248.99
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.238.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.