You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PVI5080NSPBF - 

Optocoupler, 1 Channel, SMDIP, 8 Pins, 4 kV, PVI-NPbF Series

PVI5080NSPBF - Optocoupler, 1 Channel, SMDIP, 8 Pins, 4 kV, PVI-NPbF Series
PVI5080NSPBF - Optocoupler, 1 Channel, SMDIP, 8 Pins, 4 kV, PVI-NPbF Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVI5080NSPBF
Order Code:
2576882
Product Range
PVI-NPbF Series
Also Known As:
SP001544240
Technical Datasheet:
PVI5080NSPBF   Datasheet
See all Technical Docs

Product Overview

The PVI5080NSPBF is a SMD Photovoltaic Isolator generates an electrically isolated DC voltage upon receipt of a DC input signal. It is capable of directly driving gates of power MOSFETs. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output. The output is controlled by radiation from a GaAIAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. It is ideally suited for applications requiring high-current and high-voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits. It can be used for directly driving gates of power MOSFETs. The dual-channel device allows its outputs to drive independent discrete power MOSFETs or be connected in parallel or in series to provide higher current drive for power MOSFETs or higher voltage for IGBTs. The photovoltaic isolator employs fast turn-off circuitry.
  • Isolated voltage source
  • Monolithic construction
  • Solid-state reliability

Applications

Industrial, Signal Processing

Product Information

:
1 Channel
:
SMDIP
:
8Pins
:
4kV
:
PVI-NPbF Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001544240

Related Searches

1,759 In stock

1,759 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/3/20

Rs.339.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.339.05
 
10+ Rs.282.39