You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PVN012SPBF - 

MOSFET Relay, 20 V, 4.5 A, 0.1 ohm, SPST-NO

PVN012SPBF - MOSFET Relay, 20 V, 4.5 A, 0.1 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVN012SPBF
Order Code:
1608203
Also Known As:
SP001543696
Technical Datasheet:
PVN012SPBF   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
4.5A
:
SMD
:
20V
:
0.1ohm
:
4kV
:
25mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PVN012SPBF is a HEXFET® Power MOSFET Photovoltaic Relay with SPST-NO contact and surface mount terminals. This PVN012-series relay features high load current capacity and high off-state resistance. Linear AC/DC operation. It utilizes a GenerationV HEXFET output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stable on-resistance, miniaturization, magnetic insensitivity and ruggedness. They are ideally suited for switching high currents or low level signals without distortion or injection of electrical noise.
  • Bounce-free operation
  • Solid state reliability
  • 5ms Turn-on and 0.5ms Turn-off Maximum time
  • -40 to 85°C Ambient operating temperature range

Applications

Portable Devices, Automation & Process Control, Computers & Computer Peripherals, Audio, Power Management, Sensing & Instrumentation

Also Known As

SP001543696

Related Searches

3,642 In stock

66 available for 3 - 5 business days delivery
3,567 available for 4 - 6 business days delivery
9 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/3/20

Rs.550.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.550.03
 
10+ Rs.497.10
 
25+ Rs.438.37
 
100+ Rs.411.91
 
250+ Rs.368.90
 
500+ Rs.345.74