You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PVN013SPBF - 

MOSFET Relay, SPST-NO, 2.5 A, SMD, 20 V, 0.1 ohm, 4 kV

PVN013SPBF - MOSFET Relay, SPST-NO, 2.5 A, SMD, 20 V, 0.1 ohm, 4 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVN013SPBF
Order Code:
2781275
Product Range
HEXFET PVN013 Series
Also Known As:
SP001543686
Technical Datasheet:
PVN013SPBF   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
2.5A
:
SMD
:
20V
:
0.1ohm
:
4kV
:
25mA
:
HEXFET PVN013 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001543686

Related Searches

1,877 In stock

1,877 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 24/2/20

Rs.824.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.824.82
 
10+ Rs.745.93
 
50+ Rs.710.71
 
100+ Rs.617.27
 
200+ Rs.589.70
 
500+ Rs.537.63
 
1000+ Rs.468.70