You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PVT312PBF - 

MOSFET Relay, 250 V, 190 mA, 10 ohm, SPST-NO

PVT312PBF - MOSFET Relay, 250 V, 190 mA, 10 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVT312PBF
Order Code:
9103899
Also Known As:
SP001539534
Technical Datasheet:
PVT312PBF   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
190mA
:
Through Hole
:
250V
:
10ohm
:
4kV
:
25mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PVT312PBF is a HEXFET® Power MOSFET Photovoltaic Relay with SPST-NO contact, no current limit and through hole terminals. This PVT312-series relay features linear AC/DC operation. It utilizes international rectifier's proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator.
  • Bounce-free operation
  • Solid state reliability
  • 3ms Turn-on and 0.5ms turn-off maximum time
  • -40 to 85°C Ambient operating temperature range

Applications

Communications & Networking

Also Known As

SP001539534

Related Searches

1,470 In stock

1,470 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Rs.228.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.228.96
 
10+ Rs.214.54
 
25+ Rs.190.67
 
50+ Rs.181.13
 
100+ Rs.171.60
 
250+ Rs.152.53