You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PVT412LSPBF - 

MOSFET Relay, SPST-NO, 120 mA, Solder, 400 V, 35 ohm, 4 kV

PVT412LSPBF - MOSFET Relay, SPST-NO, 120 mA, Solder, 400 V, 35 ohm, 4 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVT412LSPBF
Order Code:
2762281
Product Range
HEXFET PVT412PbF Series
Also Known As:
SP001549382
Technical Datasheet:
PVT412LSPBF   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
120mA
:
Solder
:
400V
:
35ohm
:
4kV
:
25mA
:
HEXFET PVT412PbF Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001549382

Related Searches

1,960 In stock

1,960 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/1/20

Rs.241.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.241.13
 
10+ Rs.226.27
 
25+ Rs.201.17
 
50+ Rs.191.10
 
100+ Rs.181.04
 
250+ Rs.160.93
 
500+ Rs.150.87