You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

S2GOCURSENSETLI4970TOBO1 - 

Development Board, S2GO Current Sense Board, TLI4970, Arduino Library Included

S2GOCURSENSETLI4970TOBO1 - Development Board, S2GO Current Sense Board, TLI4970, Arduino Library Included

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
S2GOCURSENSETLI4970TOBO1
Order Code:
2887010
Also Known As:
S2GO_CUR-SENSE_TLI4970, SP001823682
See all Technical Docs

Product Overview

Board where Shield2Go equipped with TLI4970-D050T4 - XENSIV™ magnetic current sensor. This board offers a unique customer and evaluation experience, the board is equipped with one TLI4970 current sensor and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go board together with Infineon My IoT adapter. My IoT adapter is gateways to external hardware solutions like Arduino and Raspberry PI which is popular IoT evaluation platform. All this enables the fastest evaluation and development of IoT system on the market. The TLI4970 is a high precision current sensor based on Infineon´s proven Hall technology. Suitable for photovoltaic and general purpose inverters, power supplies (SMPS), battery chargers, lighting applications and electrical drives applications.
  • 3.1V to 3.5V supply voltage
  • AC & DC measurement range up to ±50A
  • Highly accurate over temperature range and lifetime (max. 1.0% (0 h))
  • 1.6% (over lifetime) of indicated value)
  • Low offset error (max. 25mA)
  • Fast overcurrent detection with configurable threshold
  • Galvanic isolation up to 2.5kV max. rated isolation voltage (UL1577)
  • 16bit digital SPI output (13bit current value)
  • Small 7mm x 7mm SMD package
  • 2Go board can be easily combined to systems by using My IoT adapters

Product Information

:
Sensor
:
Infineon
:
TLI4970-D050T4
:
Magnetic Current Sensor
:
Eval Board TLI4970-D050T4
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

S2GO_CUR-SENSE_TLI4970, SP001823682

Associated Products

Compare Selected

Related Searches

4 In stock

1 available for 3 - 5 business days delivery
3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Rs.1,625.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,625.30
 
5+ Rs.1,608.29
 
10+ Rs.1,499.13
 
25+ Rs.1,431.80
 
100+ Rs.1,280.11
 
250+ Rs.1,221.28
 
500+ Rs.1,162.45