You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SI4410DYTRPBF
Power MOSFET, N Channel, 30 V, 10 A, 0.01 ohm, SOIC, Surface Mount
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- SI4410DYTRPBF
- Order Code:
- 2097997
- Technical Datasheet:
- SI4410DYTRPBF Datasheet
Alternatives for SI4410DYTRPBF
Product Overview
- Low gate charge
- Logic level drive
- Low conduction losses
- Low switch losses
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 30V
- :
- 10A
- :
- 0.01ohm
- :
- SOIC
- :
- Surface Mount
- :
- 10V
- :
- 1V
- :
- 2.5W
- :
- 8Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.64.90 | |
10+ | Rs.54.75 | |
100+ | Rs.40.70 | |
500+ | Rs.34.81 | |
1000+ | Rs.28.41 | |
4000+ | Rs.27.96 |
Pricing is unavailable. Please contact customer services.