You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON SLB9665VQ20FW563XUMA3
OPTIGA Trusted Platform Module, 3 V to 3.6 V, VQFN-EP-32
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- SLB9665VQ20FW563XUMA3
- Order Code:
- 3514443
-
- Product Range
- OPTIGA TRUST
- Also Known As:
- SP002198386, SLB 9665VQ2.0, OPTIGA TPM
- Technical Datasheet:
- SLB9665VQ20FW563XUMA3 Datasheet
Product Range Selector (OPTIGA TRUST)
See all from this product rangeProduct Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Trusted Platform Module
- :
- 3V
- :
- 3.6V
- :
- VQFN-EP
- :
- 32Pins
- :
- -20°C
- :
- 85°C
- :
- OPTIGA TRUST
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 16/12/23
5,000 more will be available on 16/12/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.336.08 | |
10+ | Rs.278.64 | |
25+ | Rs.241.27 | |
50+ | Rs.215.85 | |
100+ | Rs.203.49 | |
250+ | Rs.181.70 | |
500+ | Rs.163.22 | |
1000+ | Rs.157.44 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.