You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TLE4209AHKLA1 - 

Half Bridge Driver, 8V to 18V supply, 800 mA/1 Output, DIP-8

TLE4209AHKLA1 - Half Bridge Driver, 8V to 18V supply, 800 mA/1 Output, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
TLE4209AHKLA1
Order Code:
2215541
Product Range
AEC-Q100
Also Known As:
TLE4209A, SP000305193
Technical Datasheet:
TLE4209AHKLA1   Datasheet
See all Technical Docs

Product Overview

The TLE4209A is a fully protected H-bridge Driver built using bi-polar high voltage power technology DOPL. The servo-loop-parameter positive and negative hysteresis/dead-band and angle-amplification are programmable with external resistors. An internal window-comparator controls the input line. In the case of a fault condition, like short-circuit to GND, short-circuit to supply-voltage and broken wire, the driver stops the motor immediately.
  • Output protected against short-circuit
  • Over-temperature protection with hysteresis
  • Over and under-voltage lockout
  • No crossover-current
  • Internal clamp diodes

Applications

Motor Drive & Control, Automotive

Product Information

:
Half Bridge
:
1Outputs
:
800mA
:
-
:
DIP
:
8Pins
:
8V
:
18V
:
-40°C
:
150°C
:
-
:
AEC-Q100
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

TLE4209A, SP000305193

Associated Products

Compare Selected

Related Searches

676 In stock

67 available for 3 - 5 business days delivery
609 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Rs.216.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.216.70
 
10+ Rs.183.95
 
100+ Rs.147.36
 
500+ Rs.129.06
 
1000+ Rs.106.91
 
2500+ Rs.99.20
 
5000+ Rs.96.59
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.