You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLF1963TBATMA1

LDO Voltage Regulator, Adjustable, 2.5 V to 20 V in, 340 mV drop, 1.21-19.66V/1.5 A out, TO-263-5

INFINEON TLF1963TBATMA1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
TLF1963TBATMA1
Order Code:
2710084
Product Range
Adj 1.5A LDO Voltage Regulators
Also Known As:
TLF1963TB, SP000878308
Technical Datasheet:
TLF1963TBATMA1   Datasheet
See all Technical Docs

Product Range Selector (Adj 1.5A LDO Voltage Regulators)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.5V

:
20V

:
-

:
1.21V

:
19.66V

:
1.5A

:
340mV

:
TO-263 (D2PAK)

:
5Pins

:
-40°C

:
150°C

:
Adj 1.5A LDO Voltage Regulators

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

TLF1963TB, SP000878308
Best Seller
Packaging type Cut Tape

823 In stock

823 UK stock for 4-6 days delivery

Available until stock is exhausted

Rs.257.65

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.257.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --