You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLI4970050MS2GOTOBO1 - 

Evaluation Board, Magnetic Current Sensor 2 GO, TLI4970-D050T4 Magnetic Current Sensor

TLI4970050MS2GOTOBO1 - Evaluation Board, Magnetic Current Sensor 2 GO,  TLI4970-D050T4 Magnetic Current Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
TLI4970050MS2GOTOBO1
Order Code:
2910330
Also Known As:
TLI4970050 MS2GO, SP003119148

Product Overview

Current sensor 2GO is a budget priced evaluation board equipped with a current sensor combined with an ARM® Cortex™-M0 CPU. TheCurrent sensor 2GO has a complete set of on-board devices including an on-board debugger. Suitable for use in industrial, consumer applications.
  • TLI4970-D050T4 (current sensor with digital interface)
  • XMC1100 (ARM® Cortex™-M0 based)
  • On-board J-link lite debugger (realized with XMC4200 Microcontroller)
  • Power over USB (Micro USB), ESD and reverse current protection
  • GUI for free download in 32bit or 64bit

Product Information

:
Sensor
:
Infineon
:
TLI4970-D050T4, XMC1100
:
Magnetic Current Sensor
:
2 Go Evaluation Board TLI4970-D050T4/XMC1100
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

TLI4970050 MS2GO, SP003119148

Associated Products

Compare Selected

Related Searches

13 In stock

1 available for 3 - 5 business days delivery
12 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Rs.2,100.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,100.70