You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ISELED_ADK - 

Evaluation Kit, ISELED, INLC100Q16 LED Controller, Automotive Lighting

ISELED_ADK - Evaluation Kit, ISELED, INLC100Q16 LED Controller, Automotive Lighting

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISELED_ADK
Order Code:
2847262
Technical Datasheet:
ISELED_ADK   Datasheet
See all Technical Docs

Product Overview

ISELED (Integrated Smart Ecosystem Light Emitting Diode) application development kit. It gives quick access to new automotive lighting ecosystem provided by the ISELED alliance. The kit is based on the ISELED board that shows 16 SmartRGB LEDs from dominant opto technologies. It allows to demonstrate the digital LED concept and to create dynamic lighting sequences. Suitable for use in ambient lighting, roof lighting, display backlight, functional lighting and dynamic lighting effects.
  • RGB package includes an INLC100D controller chip
  • Functions can be controlled via the S32K144 microcontroller unit (MCU)
  • Complete eco system designed for automotive
  • Temperature compensation for red LED
  • 488MHz PWM frequency
  • Daisy chain support
  • LED bar with 16 dominant LEDs
  • ISELED communication protocol
  • Software driver for easy development

Contents

ISELED board, S32K144-EVB-Q100 power adapter board, Board connection cable, Micro USB 2.0 cable, Power supply, Embedded software lighting stack by Lucie labs, Lucie creator (a PC tool for easy lighting design, 90 days license included).

Product Information

:
Inova Semiconductors
:
INLC100Q16
:
Automotive Lighting
:
LED
:
ISELED Board, NXP S32K144-EVB-Q100 Board, Power Adapter Board, Board Connection Cable, Micro USB Cable, Power Supply
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ISELED_ADK

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.69,272.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.69,272.22