You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS F1951EVS

Evaluation Board, F1951 Digital Step Attenuator, 6-bit, USB Output

RENESAS F1951EVS
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
F1951EVS
Order Code:
2853598
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
F1951EVS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

Complete hardware and software solution that allows customers to digitally control the F1951EVBI with the USB output on a computer. The F1951EVBI is a fully populated Evaluation-board which allows the customer to easily evaluate the F1951 digital step attenuator. Attenuation may be set using either the F1951’s parallel control input or its serial control input. A dip switch on the Evaluation-board allows one to set the attenuation state without off-board connections to the control inputs.

Contents

F1951EVBI board, USB digital control board, Interface cables.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 8/7/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.36,414.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Rs.36,414.26