You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P9025AC-RNBGI - 

Wireless Power Receiver, WPC 1.1.2 Compliant, 5.3V Output, I2C Interface, VFQFPN-32

P9025AC-RNBGI - Wireless Power Receiver, WPC 1.1.2 Compliant,  5.3V Output, I2C Interface, VFQFPN-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P9025AC-RNBGI
Order Code:
2853612
Technical Datasheet:
P9025AC-RNBGI   Datasheet
See all Technical Docs

Product Overview

Integrated single chip wireless power receiver operates with an AC power signal from a resonant tank and converts it into a regulated 5.3V output voltage. The receiver includes a high efficiency synchronous full bridge rectifier and 5.3V tracking LDO output stage. It automatically detects the transmitter's presence and initiates WPC AC modulation communication protocols with optimal efficiency. The device includes the control circuit required to modulate the load to transmit WPC-compliant message packets to the base station. It uses minimal external components to reduce overall solution area and costs. Typically used in PC peripherals, rugged electronic gear, small appliances and battery powered electronics.
  • Advanced WPC v1.1.2 foreign object detection (FOD)
  • Programmable FOD setting via external resistor
  • Closed loop power transfer control between Tx and Rx
  • Support I2C interface
  • Open-drain LED indicator output
  • Overtemperature/overvoltage/overcurrent protection

Applications

Wireless Charging

Product Information


:
Receiver

:
WPC 1.1.2 Compliant

:
5W

:
0°C to 85°C

:
VFQFPN

:
32Pins

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

165 In stock Need more?

165 available for 4 - 6 business days delivery

Rs.377.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.377.13
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.338.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.319.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.262.35
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.235.81
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.227.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.