You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

P9038-RNDGI - 

Wireless Power Transmitter, 4.5V to 6.9V Input, WPC 1.2.2 Compliant, I2C Interface, VFQFPN-56

P9038-RNDGI - Wireless Power Transmitter, 4.5V to 6.9V Input, WPC 1.2.2 Compliant, I2C Interface, VFQFPN-56

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P9038-RNDGI
Order Code:
2853611
Technical Datasheet:
P9038-RNDGI   Datasheet
See all Technical Docs

Product Overview

Wireless power transmitter with integrated full bridge inverter. Operating in the WPC compliant mode, the integrated full-bridge inverter ensures efficient switching with EMI/RFI emissions that are better than the requirements of the WPC specification. To safeguard the device and the system under fault conditions, the device offers resistor programmable Foreign Object Detection (FOD). This transmitter is extremely easy to use and provides a complete WPC-compliant solution with minimum external parts count, requiring significantly less board space and lower total solution cost than competing products. Typically used in furniture, PC peripherals, rugged electronic gear, small appliances and battery powered electronics.
  • 4.5V to 6.9V input operating voltage range
  • Integrated, high-efficiency power stage with low RDS(ON)
  • Integrated foreign object detection and current sense
  • Demodulates and decodes communication packets from WPC-compliant receivers
  • I2C interface for EEPROM access
  • Built-in overcurrent protection and programmable overvoltage/overtemperature protection

Applications

Wireless Charging

Product Information

:
Transmitter
:
WPC 1.2.2 Compliant
:
8W
:
-40°C to 85°C
:
VFQFPN
:
56Pins
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

239 In stock

239 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Rs.465.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.465.68
 
10+ Rs.427.13
 
25+ Rs.388.30