You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SMOD711KITV1 - 

Development Kit, Analog, SGAS711 Flammable Gas Sensor, USB Cable, 9V Power Supply

SMOD711KITV1 - Development Kit, Analog, SGAS711 Flammable Gas Sensor, USB Cable, 9V Power Supply
SMOD711KITV1 - Development Kit, Analog, SGAS711 Flammable Gas Sensor, USB Cable, 9V Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMOD711KITV1
Order Code:
2857814
Product Range
SMOD7xx Series

Product Overview

Flammable gas leak sensor evaluation kit. The SMOD electronic module creates an easy way to evaluate the SGAS sensor. An MCU-based electronic module encompasses all measurement and control aspects of SGAS sensors. The factory configured SMOD functions with a specific SGAS sensor type. The SMOD board connects to a Windows PC via a bi-directional USB connection supplied with an application facilitating SMOD operation. The sensor response is both native resistance units and linearized concentration units. Sensor operating parameters are customizable.
  • 8.9cm² total PCB area
  • On-board power conditioning allows operation from a 9 to 12VDC supply
  • Embedded microcontroller/EEPROM combination enables 'no setup required' operation
  • Supports all advanced modes of sensor operation
  • Simple ASCII-based communication protocol allows easy integration with external controllers
  • Full-speed USB interface standard and optional I²C and UART interfaces are available

Contents

SMOD707 smart sensing module, Mini-USB cable, Wall mounted 9V power supply.

Product Information

:
Sensor
:
Integrated Device Technology
:
SGAS711
:
Flammable Gas Leak Sensor
:
SMOD711 Smart Sensing Module, USB Cable (Type A to B Mini), 9VDC Wall-Mounted Power Supply
:
SMOD7xx Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Rs.28,698.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.28,698.77