You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WG82574IT S LBAC
Ethernet Controller, 1000 Mbps, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, 3 V, 3.6 V, QFN, 64 Pins
- Manufacturer:
- INTEL INTEL
- Manufacturer Part No:
- WG82574IT S LBAC
- Order Code:
- 1740827
- Technical Datasheet:
- WG82574IT S LBAC Datasheet
Product Overview
- Compliant with the 1Gbps Ethernet 802.3
- 802.3u 802.3ab Specifications
- 10/100/1000Mbps Multi-speed operation
- Full-duplex operation at 10/100/1000Mbps
- Half-duplex operation at 10/100Mbps
- Flow control support compliant with the 802.3X specification
- VLAN support compliant with the 802.3q specification
- Configurable LED operation for OEM customization of LED displays
- Statistics for management and RMON
- MAC loopback
- Host interface - PCIe interface to chipset
- NC-SI over RMII for remote management core
- SMBus advanced pass through
- Configurable receive and transmit data FIFO, programmable in 1kB increments
- TCP segmentation capability compatible with NT 5.x TCP Segmentation Offload (TSO) features
- Supports up to 64kB TSO (TSO v2)
- Fragmented UDP checksum offload for packet reassembly
- IPv4 and IPv6 checksum offload support (receive, transmit and TSO)
- Split header support
- Receive side scaling (RSS) with two hardware receive queues
Applications
Communications & Networking
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1000Mbps
- :
- IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
- :
- 3V
- :
- 3.6V
- :
- QFN
- :
- 64Pins
- :
- I2C, JTAG, PCI, SPI
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,366.10 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.