You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WG82574L S LBA9
Ethernet Controller, 1000 Mbps, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, 3 V, 3.6 V, QFN, 64 Pins
- Manufacturer:
- INTEL INTEL
- Manufacturer Part No:
- WG82574L S LBA9
- Order Code:
- 1740826
- Technical Datasheet:
- WG82574L S LBA9 Datasheet
Product Overview
- Compliant with the 1Gbps Ethernet 802.3
- 802.3u 802.3ab Specifications
- 10/100/1000Mbps Multi-speed operation
- Full-duplex operation at 10/100/1000Mbps
- Half-duplex operation at 10/100Mbps
- Flow control support compliant with the 802.3X specification
- VLAN support compliant with the 802.3q specification
- Configurable LED operation for OEM customization of LED displays
- Statistics for management and RMON
- MAC loopback
- Host interface - PCIe interface to chipset
- NC-SI over RMII for remote management core
- SMBus advanced pass through
- Configurable receive and transmit data FIFO, programmable in 1kB increments
- TCP segmentation capability compatible with NT 5.x TCP Segmentation Offload (TSO) features
- Supports up to 64kB TSO (TSO v2)
- Fragmented UDP checksum offload for packet reassembly
- IPv4 and IPv6 checksum offload support (receive, transmit and TSO)
- Split header support
- Receive side scaling (RSS) with two hardware receive queues
Applications
Communications & Networking
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1000Mbps
- :
- IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
- :
- 3V
- :
- 3.6V
- :
- QFN
- :
- 64Pins
- :
- I2C, JTAG, PCI, SPI
- :
- 0°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each