You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ISL88001IE16Z-T7A - 

Volt Supervisor, 1.8V-2.75Vsupp., 1.58V threshold/200 ms delay, Active-Low, Push-Pull reset, SC-70-3

ISL88001IE16Z-T7A - Volt Supervisor, 1.8V-2.75Vsupp., 1.58V threshold/200 ms delay, Active-Low, Push-Pull reset, SC-70-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL88001IE16Z-T7A
Order Code:
2543378
See all Technical Docs

Product Overview

The ISL88001IE16Z-T7A is an ultra low power voltage supervisor in 3 pin SC-70 package. This supervisor is extremely low power 160nA voltage supervisor that help to monitors the power supply voltages in a wide variety of applications. Device can help to lower system cost, reduce board space requirements and increase the reliability of systems. The reset threshold voltage is accurate to within ±1.2% and the reset signal is valid down to 1V. Active high and active low reset outputs are available in push-pull and open drain configurations. Device is specifically designed for low power consumption and high threshold accuracy, making it especially suitable for electronic devices and portable equipment.
  • Single voltage monitoring supervisor
  • Nominal VTHVDD (V) is 1.58V
  • Operating temperature range from -40°C to +85°C
  • Ultra low 160nA supply current
  • 190ms power-on reset timeout
  • Reset signal valid down to VDD = 1V
  • No external components necessary
  • Immune to power supply transients

Applications

System Monitoring, Consumer Electronics, Portable Devices

Product Information

:
1.58V
:
1Monitors
:
1.8V
:
2.75V
:
Active-Low, Push-Pull
:
SC-70
:
3Pins
:
200ms
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 13/1/20

Contact me when back in stock

Rs.119.08

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.119.08
 
10+ Rs.101.36
 
100+ Rs.80.81
 
250+ Rs.75.78
 
500+ Rs.70.74