Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-A12326-500SP
Order Code3596051
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.31,231.330 |
10+ | Rs.30,606.710 |
25+ | Rs.29,982.080 |
50+ | Rs.29,357.460 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.31,231.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-A12326-500SP
Order Code3596051
Technical Datasheet
Cable ShieldingShielded
Conductor Area CSA-
Jacket ColourBlack
No. of Max Strands x Strand Size60 x 0.08mm
External Diameter6mm
Outside Diameter6mm
Voltage Rating300V
Technical Specifications
Cable Shielding
Shielded
Jacket Colour
Black
External Diameter
6mm
Voltage Rating
300V
Conductor Area CSA
-
No. of Max Strands x Strand Size
60 x 0.08mm
Outside Diameter
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268