You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

120-8551-005

Circular Connector, Sure-Seal Series, Cable Mount Receptacle, 5 Contacts, Thermoplastic Body

120-8551-005 - Circular Connector, Sure-Seal Series, Cable Mount Receptacle, 5 Contacts, Thermoplastic Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
120-8551-005
Order Code:
2352502
Product Range
Sure-Seal Series
Technical Datasheet:
120-8551-005   Datasheet
See all Technical Docs

Product Overview

The Sure-Seal series high reliability Circular Connector for use with motorcycles, automobiles, boats and a wide range of demanding off-road vehicle uses. The one-piece resilient body and rugged multiple moisture seals make Sure-Seal® connector a natural for applications where outside contaminants must be excluded. Sure-Seal® is reliable and uncomplicated. Only two parts are required to complete a connector - the connector body and the contacts. Sure-Seal® was developed to address Department of Transportation safety regulations for connectors used in automobiles. Since then, Sure-Seal® has been successfully used in a broad range of environmental applications where a small, low cost connector is needed. This sealed connector meets or exceeds DOT requirements for shock, vibration, temperature cycling, salt water spray and immersion, petroleum derivatives, industrial gas, all the while insuring low milli-volt drop and low contact resistance.
  • Wide range of wire gauges and current carrying capability
  • Sure-Seal® has a simple one-piece moulded body
  • Field serviceable
  • Polarized against mis-mates
  • Sure-Seal® will seal to the requirements of IP67 and DIN 400 50
  • -40 to +221°F Operating temperature range (under conditions of high humidity, severe vibration)

Applications

Automotive, Aerospace, Defence, Military, Consumer Electronics, Logistics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sure-Seal Series

:
Cable Mount Receptacle

:
5Contacts

:
-

:
-

:
Thermoplastic Body

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

500 In stock Need more?

500 available for 4 - 6 business days delivery

Rs.1,165.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,165.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,134.81
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.1,105.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.