You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

120-8552-005 - 

Circular Connector, Sure-Seal Series, Cable Mount Plug, 5 Contacts, Thermoplastic Body

120-8552-005 - Circular Connector, Sure-Seal Series, Cable Mount Plug, 5 Contacts, Thermoplastic Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
120-8552-005
Order Code:
2352496
Product Range
Sure-Seal Series
Technical Datasheet:
120-8552-005   Datasheet
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
Sure-Seal Series
:
Cable Mount Plug
:
5
:
-
:
-
:
Thermoplastic Body
:
-
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Sure-Seal series high reliability Circular Connector for use with motorcycles, automobiles, boats and a wide range of demanding off-road vehicle uses. The one-piece resilient body and rugged multiple moisture seals make Sure-Seal® connector a natural for applications where outside contaminants must be excluded. Sure-Seal® is reliable and uncomplicated. Only two parts are required to complete a connector - the connector body and the contacts. Sure-Seal® was developed to address Department of Transportation safety regulations for connectors used in automobiles. Since then, Sure-Seal® has been successfully used in a broad range of environmental applications where a small, low cost connector is needed. This sealed connector meets or exceeds DOT requirements for shock, vibration, temperature cycling, salt water spray and immersion, petroleum derivatives, industrial gas, all the while insuring low milli-volt drop and low contact resistance.
  • Wide range of wire gauges and current carrying capability
  • Sure-Seal® has a simple one-piece moulded body
  • Field serviceable
  • Polarized against mis-mates
  • Sure-Seal® will seal to the requirements of IP67 and DIN 400 50
  • -40 to +221°F Operating temperature range (under conditions of high humidity, severe vibration)

Applications

Automotive, Aerospace, Defence, Military, Consumer Electronics, Logistics, Industrial

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.