You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

127050-0034 - 

Connector Housing, ZIF, Metal, DLM Series, Plug, 360 Ways, Plug (Bump) Crimp Contacts

127050-0034 - Connector Housing, ZIF, Metal, DLM Series, Plug, 360 Ways, Plug (Bump) Crimp Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
127050-0034
Order Code:
1213043
Product Range
DLM Series
Technical Datasheet:
127050-0034   Datasheet
See all Technical Docs

Product Overview

The DLM series Card Edge Connector uses rugged nickel-plated aluminium housing. The shield-locking mechanism feature ensures uniform mating pressure around the perimeter of the mated connector to create an EMI/RFI shield. The DLM1/2/3 connectors are an extension of the DL line, similar to the current DLM5 and DLM6 products. The DLM series connectors are intermateable to the DL (Plastic) versions for backwards/forwards compatibility. The DLM series are offered with the 3.18 (0.125 inch) long 0.64mm (0.025 inch) square post 50µinch gold contacts, as well as the 4.50mm (0.177 inch) long diameter 0.50mm (0.020 inch) PC/RC round tail contacts.
  • 10000 cycles Minimum durability
  • 5000MR Minimum insulation resistance
  • -55 to 105°C Operating temperature range

Applications

Medical, Test & Measurement, Commercial, Automation & Process Control, Computers & Computer Peripherals, Avionics, Robotics, Lighting, Communications & Networking, Automotive

Product Information

:
DLM Series
:
Plug
:
360Ways
:
-
:
Plug (Bump) Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

Rs.58,226.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.58,226.12