You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CA06COMPG20-11PB - 

Circular Connector, CA-COM-B Series, Straight Plug, 13 Contacts, Solder Pin, Reverse Bayonet, 20-11

CA06COMPG20-11PB - Circular Connector, CA-COM-B Series, Straight Plug, 13 Contacts, Solder Pin, Reverse Bayonet, 20-11

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA06COMPG20-11PB
Order Code:
1979008
Product Range
CA-COM-B Series, MIL-DTL-5015 Series Equivalent
Technical Datasheet:
CA06COMPG20-11PB   Datasheet
See all Technical Docs

Product Overview

The CA06COMPG20-11PB from ITT Cannon is CA-COM-B series, MIL-DTL-5015 series equivalent straight plug with 13 contacts. CA-COM-B series connectors are available in wide range of connector styles and sizes. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. The coupling unit is featured by roller bolts made of stainless steel rolling down the mating ramp, thus reducing coupling torque. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Reverse bayonet coupling, offers exceptional vibration protection by a simple 120° turn
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy solder pin contacts with silver plating

Applications

Commercial, Industrial

Product Information

:
CA-COM-B Series
:
Straight Plug
:
13Contacts
:
Solder Pin
:
Reverse Bayonet
:
20-11
:
Aluminium Alloy Body
:
Zinc Die Cast, Nickel
:
Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

41 In stock

Supplier Direct Ship

11 business days delivery for in stock items

Rs.5,603.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,603.04
 
5+ Rs.4,909.00
 
10+ Rs.4,549.19