You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CA06COMPG20-7PB
Circular Connector, CA-COM-B Series, Straight Plug, 8 Contacts, Solder Pin, Reverse Bayonet, 20-7
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- CA06COMPG20-7PB
- Order Code:
- 1731262
- Product Range
- CA-COM-B Series, MIL-DTL-5015 Series Equivalent
- Technical Datasheet:
- CA06COMPG20-7PB Datasheet
Product Range Selector (CA-COM-B Series, MIL-DTL-5015 Series Equivalent)
See all from this product rangeProduct Overview
- Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
- Reverse bayonet coupling, offers exceptional vibration protection by a simple 120° turn
- 500 mating cycles, IP67 environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is > 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with zinc die-cast, nickel plating
- Copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CA-COM-B Series
- :
- Straight Plug
- :
- 8Contacts
- :
- Solder Pin
- :
- Reverse Bayonet
- :
- 20-7
- :
- Aluminium Alloy Body
- :
- Zinc Die Cast, Nickel
- :
- Copper Alloy
- :
- Silver
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-5015 Series
Technical Docs (2)
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each