You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CA3102E18-22PB - 

Circular Connector, MIL-C-5015 Commercial Equivalent, 3 Contacts, 18-22

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA3102E18-22PB
Order Code:
2497313
Product Range
MIL-C-5015 Commercial Equivalent
Technical Datasheet:
CA3102E18-22PB   Datasheet
See all Technical Docs

Product Overview

The CA3102E18-22PB is a 3-contact Receptacle for front panel-mounting with square flange. It designates a receptacle for front panel mounting with solder pin contacts to solder into printed circuits.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with silver plating

Applications

Industrial, Industrial

Product Information

:
MIL-C-5015 Commercial Equivalent
:
-
:
3Contacts
:
-
:
-
:
18-22
:
Aluminium Alloy Body
:
-
:
Copper Alloy
:
-
:
-
:
-
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

715 In stock

Supplier Direct Ship

11 business days delivery for in stock items

Non-Cancellable / Non Returnable

Rs.2,027.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,027.12
 
5+ Rs.1,772.32
 
10+ Rs.1,726.86
 
25+ Rs.1,626.87