You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KJL6T13B8SN - 

Circular Connector, KJL Series, Straight Plug, 8 Contacts, Crimp Socket, Bayonet, 13-8

KJL6T13B8SN - Circular Connector, KJL Series, Straight Plug, 8 Contacts, Crimp Socket, Bayonet, 13-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KJL6T13B8SN
Order Code:
1976751
Product Range
KJL Series, MIL-DTL-38999 Series I Equivalent
Technical Datasheet:
KJL6T13B8SN   Datasheet
See all Technical Docs

Product Overview

The KJL6T13B8SN from ITT Cannon is KJL series, MIL-DTL-38999 series I equivalent straight plug with 8 contacts. The KJL series offer high density contact arrangements in lightweight miniature circular connectors. These scoop proof connectors have quick mating and are environmentally sealed. It has a three point bayonet coupling system which not only makes the KJL series as quick-mating connectors but also provides an audible and tactile click along with visual verification of mating via sighting hole and high visibility bright blue bayonet pins. The KJL series connectors are intermateable with Souriau and MIL-DTL-38999 series I connectors. These connectors utilize full metal retention clips in their insulators which assures the highest level of serviceability and unparalleled contact retention. They have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Five keyway polarization with optional keyway rotation
  • Fluid resistant to many fuels, solvents, coolants and oils
  • 500 mating cycles
  • Operating temperature range from -65°C to 175°C
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 500hour
  • High quality grounding springs provide 360° of EMI/RFI shielding protection
  • Hard plastic wafer contains metal retention tines for high reliability retention of crimp contacts
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Commercial, Industrial

Product Information

:
KJL Series
:
Straight Plug
:
8Contacts
:
Crimp Socket
:
Bayonet
:
13-8
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-38999 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

15 In stock

Supplier Direct Ship

11 business days delivery for in stock items

Rs.38,207.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.38,207.93