You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KPSE07E12-10PW

Circular Connector, KPSE Series, Jam Nut Receptacle, 10 Contacts, Crimp Pin, Bayonet, 12-10

ITT CANNON KPSE07E12-10PW
ITT CANNON KPSE07E12-10PW
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPSE07E12-10PW
Order Code:
1597055
Product Range
KPSE Series, MIL-DTL-26482 Series I Equivalent
Technical Datasheet:
KPSE07E12-10PW   Datasheet
See all Technical Docs

Product Range Selector (KPSE Series, MIL-DTL-26482 Series I Equivalent)

See all from this product range

Product Overview

The KPSE07E12-10PW from ITT Cannon is KPSE series, MIL-DTL-26482 series I equivalent jam nut receptacle with 10 contacts. The KPSE series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPSE series high performance crimp connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
KPSE Series

:
Jam Nut Receptacle

:
10Contacts

:
Crimp Pin

:
Bayonet

:
12-10

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
W

:
Environmentally Sealed

:
MIL-DTL-26482 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

Rs.5,537.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,537.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --