You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KPT05-22-21P - 

Circular Connector, KPT Series, Straight Plug, 21 Contacts, Solder Pin, Bayonet, 22-21

KPT05-22-21P - Circular Connector, KPT Series, Straight Plug, 21 Contacts, Solder Pin, Bayonet, 22-21

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPT05-22-21P
Order Code:
1720209
Product Range
KPT Series, MIL-DTL-26482 Series I Equivalent
Technical Datasheet:
KPT05-22-21P   Datasheet
See all Technical Docs

Product Overview

The KPT05-22-21P from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent straight plug with 21 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • Durability of 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
KPT Series
:
Straight Plug
:
21Contacts
:
Solder Pin
:
Bayonet
:
22-21
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
General Duty
:
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

148 In stock

Supplier Direct Ship

11 business days delivery for in stock items

Rs.7,403.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,403.57
 
3+ Rs.7,118.82
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.