You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MS310320-29PZ - 

Circular Connector, MIL-DTL-5015 Series, Back Box Mount Receptacle, 17 Contacts, Solder Pin

MS310320-29PZ - Circular Connector, MIL-DTL-5015 Series, Back Box Mount Receptacle, 17 Contacts, Solder Pin
MS310320-29PZ - Circular Connector, MIL-DTL-5015 Series, Back Box Mount Receptacle, 17 Contacts, Solder Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS310320-29PZ
Order Code:
1598579
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
MS310320-29PZ   Datasheet
See all Technical Docs

Product Overview

The MS310320-29PZ from ITT Cannon is MIL-DTL-5015 series back box mount receptacle with 17 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

:
MIL-DTL-5015 Series
:
Back Box Mount Receptacle
:
17Contacts
:
Solder Pin
:
Threaded
:
20-29
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
Z
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

120 In stock

Supplier Direct Ship

11 business days delivery for in stock items

Rs.5,862.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,862.46
 
3+ Rs.5,636.98