You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VG95234A-18-11PN - 

Circular Connector, VG95234 Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle

VG95234A-18-11PN - Circular Connector, VG95234 Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VG95234A-18-11PN
Order Code:
2006876
Product Range
VG95234 Series, MIL-DTL-5015 Series Equivalent
Technical Datasheet:
VG95234A-18-11PN   Datasheet
See all Technical Docs

Product Overview

The VG95234A-18-11PN from ITT Cannon is VG95234 series, MIL-DTL-5015 series equivalent box mount receptacle with 5 contacts. The VG95234 series connectors are available in wide range of connector styles and sizes. The design meets VG95234 standard and provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. These are most versatile connectors for an accurate connect and disconnect.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is greater than 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Environmental sealing
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with silver plating

Applications

Commercial, Industrial

Product Information

:
VG95234 Series
:
Box Mount Receptacle
:
5Contacts
:
Crimp Pin
:
Reverse Bayonet
:
18-11
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

9 In stock

Supplier Direct Ship

11 business days delivery for in stock items

Non-Cancellable / Non Returnable

Rs.2,388.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,388.69
 
5+ Rs.2,088.97
 
10+ Rs.2,035.43
 
25+ Rs.1,917.54
 
50+ Rs.1,789.00