You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VSC06P-S-M40S - 

Circular Connector, Veam VSC Series, Cable Mount Plug, 19 Contacts, Solder Pin

VSC06P-S-M40S - Circular Connector, Veam VSC Series, Cable Mount Plug, 19 Contacts, Solder Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VSC06P-S-M40S
Order Code:
1649936
Product Range
Veam VSC Series
Technical Datasheet:
VSC06P-S-M40S   Datasheet
See all Technical Docs

Product Overview

The VSC06P-S-M40S is a 19-pole male Circular Connector with pin-type gold-plated copper alloy contacts. The Veam VSC series threaded coupling multi-pin cylindrical connector has machined aluminium shell and heavy-duty ribbed coupling ring to provide easy manual coupling and uncoupling.
  • Socapex compatible
  • Black, hard anodized (non-conductive) finish for scratch and wear resistant surface
  • Insulating sleeve
  • 15 to 23mm Cable clamp
  • Sealed to IP67 when mated

Applications

Lighting

Product Information

:
Veam VSC Series
:
Cable Mount Plug
:
19Contacts
:
Solder Pin
:
-
:
Aluminium Alloy Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

21 In stock

21 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

Rs.6,320.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,320.89
 
10+ Rs.6,077.78
 
25+ Rs.5,544.64
 
50+ Rs.5,449.04
 
100+ Rs.5,356.68