You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
034-550-001
SWITCH, PUSHBUTTON, SPST-NO, 100mA, 125V
- Manufacturer:
- ITW SWITCHES ITW SWITCHES
- Manufacturer Part No:
- 034-550-001
- Order Code:
- 2058959
- Technical Datasheet:
- 034-550-001 Datasheet
Product Range Selector (034 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 034 Series
- :
- SPST-NO
- :
- Momentary
- :
- Round Plunger
- :
- 100mA
- :
- 125V
- :
- -
- :
- Through Hole
- :
- PC Pin
- :
- Non Illuminated
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.971.60 | |
10+ | Rs.922.61 |
Pricing is unavailable. Please contact customer services.