You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18-000-0022

Slide Switch, DPDT, Through Hole, SE1022 Series, 10 A, 250 V

ITW SWITCHES 18-000-0022
ITW SWITCHES 18-000-0022

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
18-000-0022
Order Code:
1608210
Product Range
SE1022 Series
Technical Datasheet:
18-000-0022   Datasheet
See all Technical Docs

Product Range Selector (SE1022 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPDT

:
-

:
Through Hole

:
SE1022 Series

:
10A

:
250V

:
-

:
Vertical

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The SE1022 series Slide Switch features rugged fully enclosed housing is built for tough applications. The positive detect action, status indication and variety of contact configurations make this series ideal for a variety of needs. Suitable for use with lower cost dual use power supplies applications.
  • Double pole line voltage selector switch
  • Silver-plated contacts
  • Nylon housing/actuator
  • Phenolic laminate terminal base
  • Silver-plated copper terminals
  • UL94V-0 Flammability rating
  • 10000 Cycles electrical life

Applications

Industrial, Consumer Electronics

No Longer Manufactured

Rs.474.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.474.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.459.75
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.435.97
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.420.91
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.391.58
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.366.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --