You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
49-59311G
Industrial Pushbutton Switch, 49-59 Series, 16 mm, SPST-NO-DB, Momentary, Round Domed, Black
- Manufacturer:
- ITW SWITCHES ITW SWITCHES
- Manufacturer Part No:
- 49-59311G
- Order Code:
- 2836934
- Product Range
- 49-59 Series
- Technical Datasheet:
- 49-59311G Datasheet
Product Range Selector (49-59 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 49-59 Series
- :
- 16mm
- :
- SPST-NO-DB
- :
- Momentary
- :
- Round Domed
- :
- Black
- :
- 400mA
- :
- 32V
- :
- 100mA
- :
- 50V
- :
- IP67
- :
- Panel Mount
- :
- Quick Connect, Solder
- :
- Green
- :
- -
Technical Docs (2)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.3,036.30 | |
10+ | Rs.2,846.53 | |
50+ | Rs.2,679.06 | |
100+ | Rs.2,530.24 | |
200+ | Rs.2,479.64 |
Pricing is unavailable. Please contact customer services.