Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO105-12NO7
Order Code9359613
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current140A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.6V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1.2kA
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The VUO105-12NO7 is a Standard Rectifier Module with copper internally DCB isolated base plate. The rectifier module features planar passivated chips, very low forward voltage drop, improved temperature and power cycling. This rectifier module is suitable for three-phase bridge configurations.
- Very low leakage current
- Easy to mount with two screws
- Advanced power cycling
- 0.78V Threshold voltage
- 4.8mΩ Slope resistance
- 155W at 25°C Total power
- 58pF at 400V/1MHz Junction capacitance
Applications
Mains Rectification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
140A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.6V
Forward Surge Current
1.2kA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225