You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

530773006 - 

Circular Connector, Weatherproof Series, Panel Mount Plug, 4 Contacts, Solder Pin, Metal Body

530773006 - Circular Connector, Weatherproof Series, Panel Mount Plug, 4 Contacts, Solder Pin, Metal Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JAEGER JAEGER
Manufacturer Part No:
530773006
Order Code:
4884590
Product Range
Weatherproof Series
Technical Datasheet:
530773006   Datasheet
See all Technical Docs

Product Overview

The 530773006 is a 4-pole panel mount male Circular Connector with pin-type silver-plated brass contacts and a PBT insert. It has screw connection, cable clamp and large outlet.
  • 50A Maximum current
  • <0.7mR Contact resistance between pin and socket
  • >2500V (RMS) Breakdown voltage between adjacent contacts
  • >5000MR Insulation resistance
  • IP65 with flat-gasket for panel connector Protection

Applications

Industrial

Product Information


:
Weatherproof Series

:
Panel Mount Plug

:
4Contacts

:
Solder Pin

:
-

:
Metal Body

:
-

:
Brass

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

More stock available to supplier lead times which is approximately 7/9/20

Notify me when back in stock

Rs.8,756.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,756.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.8,193.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.