You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JAPAN AVIATION ELECTRONICS INDUSTRY IL-Z-C3-A-15000

Rectangular Power Contact, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp, 32 AWG

JAPAN AVIATION ELECTRONICS INDUSTRY IL-Z-C3-A-15000
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IL-Z-C3-A-15000
Order Code:
1107603
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
IL-Z-C3-A-15000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The IL-Z-C3-A-15000 is a Socket Contact, IL-Z series, crimp termination style. Contact is made of phosphor bronze with tin-plating finish. #32 to #28AWG equivalent (stranded) applicable wire size (AWG) and 0.5 to 1.0mm applicable wire insulation diameter.

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Tin Plated Contacts

:
Phosphor Bronze

:
Socket

:
Crimp

:
32AWG

:
28AWG

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.217.83

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Rs.217.83
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --