You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MX34028SF1

Connector Housing, MX34 Series, Receptacle, 28 Ways, 2.2 mm, MX34 Socket Contacts

MX34028SF1 - Connector Housing, MX34 Series, Receptacle, 28 Ways, 2.2 mm, MX34 Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MX34028SF1
Order Code:
1827251
Product Range
MX34 Series
Technical Datasheet:
MX34028SF1   Datasheet
See all Technical Docs

Product Overview

The MX34 series compact non-waterproof Connector with a double row of contacts and are developed for automotive use. The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied.
  • Compact, lightweight, double row PCB-to-cable connector
  • Socket contact with box-type pin header is durable to external force
  • contact part is highly resistant to twisting and equipped with a proven double leaf spring
  • Adoption of a preset-type retainer facilitates easy wire harness operation
  • Lock spring is equipped with a bridge protecting the contacts from external load

Applications

Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MX34 Series

:
Receptacle

:
28Ways

:
2.2mm

:
MX34 Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Rs.71.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.71.57
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.67.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.65.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.64.67
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.63.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.