You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T10160 - 

Cable Knife, No.16, 4mm to 16mm, Soft Grip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JOKARI JOKARI
Manufacturer Part No:
T10160
Order Code:
2094410
Technical Datasheet:
T10160   Datasheet
See all Technical Docs

Product Information

:
132mm
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T10160 is a #16 Cable Knife with soft grip. Working range from 4 to 16mm.
  • Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping
  • Adjustable cutting depth to prevent damage to the conductors
  • High grade wear resistant polyamide construction
  • Slip-proof handle grip with soft thumb protector
  • Cutting blade with Titanium-Nitride coating (TIN) to achieve longer lifer, faster cutting and less wear
  • Spare cutting blade with TIN coating in the handle
  • Working Range Ø 4 - 16 mm (5/32 - 5/8")

Applications

Maintenance & Repair

Related Searches

19 In stock

19 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Rs.2,126.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,126.00