You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

07FMN-SMT-A-TF(LF)(SN)

FFC / FPC Board Connector, 1 mm, 7 Contacts, Receptacle, FMN Series, Surface Mount

07FMN-SMT-A-TF(LF)(SN) - FFC / FPC Board Connector, 1 mm, 7 Contacts, Receptacle, FMN Series, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
07FMN-SMT-A-TF(LF)(SN)
Order Code:
2399387
Product Range
FMN Series
See all Technical Docs

Product Overview

The 07FMN-SMT-A-TF(LF)(SN) is a 7-position 1-row side-entry type FFC/FPC Board Connector with tin-plated phosphor bronze contacts and a black PA 6T housing.
  • Compact design
  • Low insertion force
  • 0.5A DC Current rating
  • 50VDC Voltage rating
  • 500MR Minimum insulation resistance
  • 500VAC/minute Withstanding voltage

Applications

Industrial

Product Information


:
1mm

:
7Contacts

:
Receptacle

:
FMN Series

:
Surface Mount

:
-

:
1 Row

:
Tin Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Packaging type Cut Tape

1,667 In stock

1,667 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.50.43

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.50.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.47.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.42.89
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.38.11
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.36.52
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.33.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.