You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JST (JAPAN SOLDERLESS TERMINALS) B16B-PH-SM4-TB (LF)(SN)
Pin Header, Top Entry, Wire-to-Board, 2 mm, 1 Rows, 16 Contacts, Surface Mount, PH
- Manufacturer Part No:
- B16B-PH-SM4-TB (LF)(SN)
- Order Code:
- 1830779
-
- Product Range
- PH
- Technical Datasheet:
- B16B-PH-SM4-TB (LF)(SN) Datasheet
Product Range Selector (PH)
See all from this product rangeProduct Overview
- Reliable contacts
- Fully shrouded header
- Printed circuit board retention mechanism
- Surface mount model (SMT)
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2mm
- :
- 1Rows
- :
- 16Contacts
- :
- Surface Mount
- :
- PH
- :
- Shrouded
- :
- Copper
- :
- Tin Plated Contacts
Technical Documents (1)
3,787 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/10/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.127.87 | |
10+ | Rs.111.47 | |
100+ | Rs.100.01 | |
500+ | Rs.83.94 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.