You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BM14B-ZPDSS-TF (LF)(SN)

Pin Header, Wire-to-Board, 1.5 mm, 2 Rows, 14 Contacts, Surface Mount, ZPD Series

JST (JAPAN SOLDERLESS TERMINALS) BM14B-ZPDSS-TF (LF)(SN)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BM14B-ZPDSS-TF (LF)(SN)
Order Code:
2399462
Product Range
ZPD Series
See all Technical Docs

Product Range Selector (ZPD Series)

See all from this product range

Product Overview

The ZPD series wire-to-board double row Crimp Connector is designed with a secure locking device to ensure connector mating integrity even under adverse conditions. These SMT and through-hole connectors are polarized and have a positive locking feature that provides an audible click with tactile feedback when mated. This 1.5mm pitch top and side entry connectors are ideal for low current and low voltage applications. The dis-connectable, crimp style ZPD series is available in 10 to 30 circuits in increments of 2 circuits and is rated at 2A AC/DC using 24AWG at 100VAC/DC. These low-profile connectors have a mated side-entry height of only 9.2mm and a top entry mated height of 9.5mm. Wire sizes 28 to 24AWG are accommodated. Temperature range is -25°C to 85°C (including temperature rise in applying electrical current). The crimp contact housings are moulded of UL94V-0 rated PBT material. Contacts are copper alloy, copper undercoated and tin plated.

Applications

Consumer Electronics, Commercial, Medical, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
1.5mm

:
2Rows

:
14Contacts

:
Surface Mount

:
ZPD Series

:
Shrouded

:
Copper

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 11/10/21

Notify me when back in stock

Rs.91.81

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ Rs.91.81
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.88.46
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Rs.87.83
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ Rs.86.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --